EAO 46-39J.0287 Red multi-chip led lamp, BA9S, 130 V AC-DC, steady light

MPN
46-39J.0287
Brand
EAO
Order Code
48-2964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Was Unit Price (Ex VAT)
1+ £2.54 £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-39J.0287 is a red multi-chip LED lamp characterised by its suitability for BA9S bases and its ability to operate with both 130 V AC and DC power supplies, delivering steady illumination. This lamp is engineered to provide a reliable and consistent lighting solution, catering specifically to industrial environments where dependable indicator lighting is essential. Its design is optimised for applications requiring robust performance under varying power conditions, making it ideal for control panels, equipment status indicators, and installation panels.
Type LED, multi-chip
Lamp/Lens Colour Red
Voltage 130 Ac/dc -20% / +10%
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat Red
Lens Illumination Illuminated
Operating Concat 130 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot