EAO 46-2531.1K20.000 Palm push-button Ø 50, big dome, momentary, red

MPN
46-2531.1K20.000
Brand
EAO
Order Code
48-2903
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2531.1K20.000 is a palm push-button designed with a large Ø 50 mm dome that provides a momentary switching function. The button is distinguished by its red colour, enhancing visibility for applications where emergency or immediate action is required. Constructed for robustness and reliability, this push-button is commonly utilised in industrial and machinery control systems, where an operator needs a large target area for quick, unerring interaction.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Yellow
Front Bezel Material Plastic
Front Dimension Concat Ø 50mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot