EAO 46-2W28.1CN0.001 Knob selector switch,illuminated,white, 2-position, Cam A

MPN
46-2W28.1CN0.001
Brand
EAO
Order Code
48-2947
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2W28.1CN0.001 is a knob selector switch featuring an illuminated, white, 2-position design with a Cam A configuration. This switch is engineered for reliable performance in a variety of industrial settings, offering precise control and ease of operation. The illumination feature ensures visibility in low-light conditions, enhancing its suitability for control panels and machinery dashboards. Due to its robust design, it is commonly employed in automotive and manufacturing applications where durability and reliability are essential.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour White
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.027

Reviews

Be the first to submit a review

Trustpilot