EAO 46-2531.1K80.000 Palm push-button Ø 50, big dome, grey

MPN
46-2531.1K80.000
Brand
EAO
Order Code
48-2904
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2531.1K80.000 is a palm push-button designed with a substantial 50 mm grey dome, facilitating easy activation with the palm of the hand. This push-button is engineered for high reliability and is suitable for industrial environments where robust and durable controls are necessary. It finds typical applications in machinery operation panels and emergency stop systems, where quick and straightforward actuation is essential for safety and efficiency. The buttons construction allows it to withstand frequent use and maintain performance.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 50mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Grey
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot