EAO 46-2T00.10N0.000 Modular pilot light, white

MPN
46-2T00.10N0.000
Brand
EAO
Order Code
48-2941
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2T00.10N0.000 is a modular pilot light, white in colour, designed for use in a variety of industrial and engineering applications. The product features a robust construction suitable for demanding environments, providing reliable visual indication for control panels and machinery. With its modular design, it offers flexibility and ease of integration into existing systems. Typical applications include use in automation systems, electrical panels, transport machinery, and control cabinets, where clear status indication is essential.
Type Pilot Light
Lamp/Lens Colour White
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Illumination Colour Concat White
Ip Front Protection Ip65
Lens Cap Colour White
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot