EAO 46-2T00.10G0.000 Modular pilot light, yellow

MPN
46-2T00.10G0.000
Brand
EAO
Order Code
48-2938
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2T00.10G0.000 is a modular pilot light designed to deliver clear visual signalling in electrical systems. This yellow indicator is engineered for compatibility with a range of control panels and industrial equipment, where it serves to enhance the visibility and status indication of operational processes. Constructed to meet rigorous industry standards, it provides reliable performance in demanding environments, ensuring durability and longevity. Typical applications for this pilot light include use in automation systems, machinery control interfaces, and safety systems.
Type Pilot Light
Lamp/Lens Colour Yellow
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Illumination Colour Concat Yellow
Ip Front Protection Ip65
Lens Cap Colour Yellow
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot