EAO 46-2844.4EV0.005 Selector Switch black flush-mount 2-posn Cam B ret-from-RH

MPN
46-2844.4EV0.005
Brand
EAO
Order Code
48-2922
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £33.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2844.4EV0.005 is a knob selector switch designed for precise control applications. This component features a black, flush-mount design with two distinct positions, allowing for straightforward user interaction. The selector switch incorporates a Cam B configuration, ensuring a reliable return mechanism from the right-hand position, which is particularly useful in operational settings where resetting is needed. Engineers commonly employ this switch in automation systems, control panels, and machinery operation theatres for its durability and intuitive usability.
Type Selector Switch
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Black
Lever Shape Short
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Momentary
Switching Angle Rotation Concat 45° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.039

Reviews

Be the first to submit a review

Trustpilot