EAO 46-2531.1950.000 Mushroom push-button Ø 40, green

MPN
46-2531.1950.000
Brand
EAO
Order Code
48-2901
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2531.1950.000 is a robust mushroom push-button designed with a 40 mm green actuator, suitable for rigorous industrial environments where visual indication and ease of operation are paramount. This switch is engineered to provide reliable performance under challenging conditions, making it suitable for use in control panels, machinery, and emergency shutdown systems. Its large, concave button surface allows for ease of activation, even while wearing protective gloves, ensuring safety and efficiency in various applications.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 40mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Green
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot