EAO 46-2234.11J0.000 Push-button, illuminated, maintained, blue

MPN
46-2234.11J0.000
Brand
EAO
Order Code
48-2892
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.11J0.000 refers to a push-button switch that is designed to be both illuminated and maintained, with a distinct blue colour. This switch is typically used in control panels where visual indication and tactile feedback are essential, allowing the operator to know the status of the switch at a glance. Suitable for a wide range of engineering applications, including industrial machinery, automotive controls, and electronic enclosures, this push-button is engineered for durability and reliable performance.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Blue
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 4
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot