EAO 46-290H.1000.7P8 Key switch 2-position K95 key Cam B key removal 0-II

MPN
46-290H.1000.7P8
Brand
EAO
Order Code
48-2925
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-290H.1000.7P8 refers to a key selector switch designed with precision for secure control applications. This switch features a two-position operation, facilitated by the K95 key, which guarantees reliable user access. It incorporates Cam B configuration and is engineered to allow key removal in both 0 and II positions, ensuring versatility in various operational scenarios. These switches are typically used in industrial equipment, control panels, and machinery where the control of electrical circuits needs controlled access.
Type Key Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Max No Modules 8
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest (a) - Maintained (a)
Switching Angle Rotation Concat 60° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.076

Reviews

Be the first to submit a review

Trustpilot