EAO 46-2W28.4CE0.001 Selector switch illuminated red flush-mount 2-posn Cam A

MPN
46-2W28.4CE0.001
Brand
EAO
Order Code
48-2951
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2W28.4CE0.001 is a knob selector switch designed for precise operational control, characterised by its illuminated red colour and flush-mount design which allows for seamless integration into control panels. This switch features a 2-position configuration with Cam A, providing reliable and intuitive selection options for users. Its robust construction makes it suitable for diverse engineering applications, including use in industrial automation systems and machinery control panels, where clear visual status indication and accessibility are essential.
Type Selector Switch
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Red
Lever Shape Short
Max No Modules 4
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot