EAO 46-39J.0989 White multi-chip led lamp, BA9S, 240 V AC-DC, steady light

MPN
46-39J.0989
Brand
EAO
Order Code
48-2968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 8 weeks

EAOs 46-39J.0989 White multi-chip LED lamp is designed for use with a BA9S base and operates at 240 V AC-DC, providing a steady and reliable source of illumination. This product utilises advanced multi-chip technology to deliver superior light output and efficiency, making it suitable for use in a wide range of industrial and engineering applications. Its robust construction and high voltage compatibility ensure excellent performance even in challenging environments, typical in process control systems or control panels.
Type LED, multi-chip
Lamp/Lens Colour White
Voltage 240 Ac/dc -20% / +10%
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat White
Lens Illumination Illuminated
Operating Concat 240 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot