EAO 46-39J.0987 White multi-chip led lamp, BA9S, 130 V AC-DC, steady light

MPN
46-39J.0987
Brand
EAO
Order Code
48-2967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-39J.0987 White multi-chip LED lamp is designed with a BA9S base, operating efficiently at 130 volts AC/DC with a steady light output. This component is characterised by its reliable performance in variable voltage conditions, making it suitable for both alternating and direct current applications. Typically employed in industrial and automotive engineering projects, the lamp serves as a dependable indicator light, offering consistent illumination in control panels and dashboards. The utilisation of multi-chip technology enhances the lamps versatility.
Type LED, multi-chip
Lamp/Lens Colour White
Voltage 130 Ac/dc -20% / +10%
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat White
Lens Illumination Illuminated
Operating Concat 130 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot