EAO 46-2534.1G40.000 Mushroom push-button Ø 38, maintained, yellow

MPN
46-2534.1G40.000
Brand
EAO
Order Code
48-2905
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2534.1G40.000 is a mushroom push-button featuring a 38 mm diameter maintained button and is coloured yellow. This type of push-button is engineered for applications requiring a clear and distinctive interface, often used in safety-related equipment where visibility and accessibility are paramount. The maintained function ensures the button remains in its actuated position until manually reset, making it suitable for emergency stop mechanisms and machinery control panels. Its robust design is tailored for environments where reliability and durability are essential.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 38mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Yellow
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 4
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.024

Reviews

Be the first to submit a review

Trustpilot