EAO 46-2Y50.101C.000 USB socket 3.0 type C-A (female-female)

MPN
46-2Y50.101C.000
Brand
EAO
Order Code
48-2958
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2Y50.101C.000 is a USB socket 3.0 type C-A designed for female-to-female connections, exhibiting high-speed data transfer capabilities typical of USB 3.0 technology. This component is engineered to provide reliable connectivity and durability, ensuring consistent performance even in demanding environments. Its robust construction and precise design make it ideal for integration into industrial equipment, computer peripherals, and telecommunications devices, where efficient and stable data connections are crucial.
Type USB socket
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Climate Resistance +40°c-92%rh
Conformities Ce
Design Raised
Electrical Lifetime >50 000 H
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ip Front Protection Ip20 / Ip66 With Cap Closed (iec-en60529)
Mechanical Lifetime >15 000 Insertion Cycles
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Shock Resistance 30g, 18ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Terminal Concat Usb 3.0 Socket Type C-a
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.022

Reviews

Be the first to submit a review

Trustpilot