EAO 46-2234.11N0.000 Push-button, illuminated, maintained, white

MPN
46-2234.11N0.000
Brand
EAO
Order Code
48-2893
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.11N0.000 refers to a push-button that is illuminated, maintained, and white in colour. This device is designed for use in control panels and operator input applications, providing both visual feedback and reliable toggle capability. The maintained function allows the button to remain in its active state after being pressed, making it suitable for controlling persistent operations in industrial machinery or process control systems. The illumination feature enhances visibility in low-light environments, ensuring that operators can see when the pushbutton has been activated.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour White
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 4
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot