EAO 46-311.1Z10 Contact block N.O.

MPN
46-311.1Z10
Brand
EAO
Order Code
48-2959
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-311.1Z10 is a contact block with a normally open (N.O.) configuration. Designed for seamless integration into control panels and other electronic interfaces, this component is vital for systems requiring reliable and precise electrical contact functionality. The contact block is engineered to ensure durability and optimal performance under various environmental conditions, making it a suitable choice for applications in industrial machinery, automation systems, and electrical control devices. Its robust construction and reliable contact mechanism make it an invaluable component for engineers.
Type Contact block
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Colour Green
Conformities Ce
Contacts Concat 1 No
Contacts Material Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country It
Material Plastic
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching System Slow-make Switching Element
Terminal Concat Screw terminal
Thermal Current Ith 10 A (iec-en60947-1)
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.010552

Reviews

Be the first to submit a review

Trustpilot