EAO 46-2131.3120.000 Guarded push-button, red, metal

MPN
46-2131.3120.000
Brand
EAO
Order Code
48-2869
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2131.3120.000 is a guarded, metal push-button designed with a red actuator. This component features a robust construction, making it suitable for operations in challenging environments where durability is crucial. The button is encased within a guard, providing additional protection against accidental engagement, thereby ensuring safety and reliability in high-risk applications. Commonly employed in industrial automation panels, this push-button is often integrated into control systems for machinery and equipment, where precise human-machine interaction is required.
Type Pushbutton
IP Rating Ip65
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 29,5mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.033

Reviews

Be the first to submit a review

Trustpilot