EAO 46-2M00.1000.000 Flange for contact block

MPN
46-2M00.1000.000
Brand
EAO
Order Code
48-2936
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2M00.1000.000 is a flange designed specifically for use with contact blocks, serving as a critical component in various mechanical assemblies. This flange features precise engineering and durable construction, ensuring reliable integration within electrical and control systems. Made from robust materials to withstand demanding conditions, this component is essential for maintaining the structural integrity and functionality of contact block systems. Typical applications include use in industrial control panels, automation systems, and electrical enclosures where secure and dependable connections are paramount.
Type Holder, pushbutton
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Colour Grey
Conformities Ce
Dimensions Concat 38 Mm X 30 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Material Plastic
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Weight 0.008419

Reviews

Be the first to submit a review

Trustpilot