EAO 46-2W28.3CP0.001 Selector switch illuminated red 2-position Cam A metal

MPN
46-2W28.3CP0.001
Brand
EAO
Order Code
48-2949
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2W28.3CP0.001 is a knob selector switch that features an illuminated design in red and offers a 2-position functionality with Cam A construction. The switch is crafted from metal, ensuring robustness and durability in demanding environments where reliable performance is critical. Its design lends itself well to use in industrial control panels, machinery, and automation systems where precise control and indication are required. The high-quality construction of this selector switch aids in maintaining consistent operational standards.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Red
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot