EAO 46-2T00.10H0.000 Modular pilot light, green

MPN
46-2T00.10H0.000
Brand
EAO
Order Code
48-2939
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2T00.10H0.000 is a modular pilot light designed with precision and reliability in mind for engineering applications. This component features a robust green LED indicator, suitable for signalling and status indication in a variety of electronic and electromechanical systems. The modular design allows for easy integration into control panels, ensuring adaptability in both industrial environments and automation systems. Additionally, its compact size optimises space within enclosures, while maintaining high visibility and performance standards.
Type Pilot Light
Lamp/Lens Colour Green
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Illumination Colour Concat Green
Ip Front Protection Ip65
Lens Cap Colour Green
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot