EAO 46-2C36.1920.000 Mushroom push-button Ø 40, twist release, red

MPN
46-2C36.1920.000
Brand
EAO
Order Code
48-2931
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2C36.1920.000 is a mushroom push-button with a diameter of 40 mm that is prominently designed for efficient twist release functionality. It features a red actuator, making it highly visible and suitable for emergency stop applications where prompt identification and operation are critical. This component typically finds use in industrial machinery, control panels, and other settings where reliable human-machine interfacing is essential. The robust construction ensures durability under frequent use, and its design complies with relevant safety standards.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Dimensions Concat Ø 40mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Dimension Concat Ø 40mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 4
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Release Type Twist To Unlock
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Iec En 60947-5-5, Ul508, Uni En Iso 12100, Uni En Iso 13850
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot