EAO 46-2234.31E0.000 Push-button, illuminated, maintained, red

MPN
46-2234.31E0.000
Brand
EAO
Order Code
48-2894
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.31E0.000 is a push-button switch, that is illuminated, maintained, with red indication. This push-button is engineered to provide reliable operation in various industrial environments, featuring a robust design that ensures longevity and consistent performance. The red illuminated feature allows for clear visibility in low-light or high-glare conditions, enhancing user interaction and safety. Typically utilised in control panels, machinery, and automotive applications, this maintained push-button is suitable for applications requiring a positive indication of operation.
Type Pushbutton
IP Rating Ip65
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 29,5mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.033

Reviews

Be the first to submit a review

Trustpilot