EAO 46-2W28.3CM0.001 Selector switch illuminated green 2-posn Cam A metal

MPN
46-2W28.3CM0.001
Brand
EAO
Order Code
48-2948
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2W28.3CM0.001 is an illuminated knob selector switch designed for precise control and indication in various industrial applications. This component features a robust metal construction with a green illumination, ensuring both durability and visibility in demanding environments. The switch is a 2-position device incorporating Cam A, providing straightforward operation for selecting between two different states or functions in an electrical circuit. Typical uses include machinery control panels, where reliable switching and clear visual feedback are required for operational safety.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Green
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Rest - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.038

Reviews

Be the first to submit a review

Trustpilot