EAO 46-2531.1A20.000 Mushroom push-button Ø 60, momentary, red

MPN
46-2531.1A20.000
Brand
EAO
Order Code
48-2902
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2531.1A20.000 is a mushroom push-button with a diameter of 60 mm, designed for momentary operation, in a red colour. This push-button is constructed for use in industrial environments where control panel aesthetics and functionality are paramount, ensuring reliable performance under demanding conditions. Its robust design makes it suitable for applications such as emergency stop functions in machinery, equipment resets, and other control situations where a human-machine interface is required.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Yellow
Front Bezel Material Plastic
Front Dimension Concat Ø 60mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot