EAO 46-2231.11N0.000 Guarded push-button, illuminated, white

MPN
46-2231.11N0.000
Brand
EAO
Order Code
48-2881
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2231.11N0.000 is a guarded push-button switch, designed with an illuminated white actuator, providing enhanced visibility in low-light conditions. This component is engineered with a robust housing to protect against accidental activation, making it suitable for environments where safety and precision are paramount. Its illumination feature is particularly useful in applications requiring fault indicators or status alerts in control panels. Commonly utilised in industrial settings, transportation equipment, and process control systems, this push-button ensures reliable operation.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Lens Colour White
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.019

Reviews

Be the first to submit a review

Trustpilot