EAO 46-2818.1CZ0.007 Knob selector switch, yellow, 4-position, Cam Q

MPN
46-2818.1CZ0.007
Brand
EAO
Order Code
48-2912
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2818.1CZ0.007 is a knob selector switch designed with a yellow actuator, featuring a 4-position configuration that utilises Cam Q technology for precise control applications. This robust switch is suitable for industrial environments where reliable manual input is required, providing engineers with a versatile solution for tasks involving multi-step selections. It is commonly deployed in control panels and instrumentation setups where operators need to perform frequent alternations among predefined states. The design ensures easy integration into existing systems.
Type Selector Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Lever Bar Colour Yellow
Lever Colour Black
Lever Shape Short
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 4 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Maintained - Maintained - Maintained
Switching Angle Rotation Concat 52°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.0274

Reviews

Be the first to submit a review

Trustpilot