EAO 46-2818.1CV0.007 Knob selector switch, white, 4-position, Cam Q

MPN
46-2818.1CV0.007
Brand
EAO
Order Code
48-2911
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2818.1CV0.007, is a knob selector switch that comes in white and features a four-position configuration utilising Cam Q technology. This switch is designed for precision and reliability in control panel assemblies, where it provides clear visual indication and tactile feedback for operators. The durable construction ensures long-term performance in demanding environments, such as industrial machinery and automation systems. Engineers can employ this switch in applications requiring secure position holding and user-friendly interfaces.
Type Selector Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Black
Lever Shape Short
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 4 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Maintained - Maintained - Maintained
Switching Angle Rotation Concat 52°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.0274

Reviews

Be the first to submit a review

Trustpilot