EAO 46-39J.0986 White multi-chip led lamp, BA9S, 24 V AC-DC, steady light

MPN
46-39J.0986
Brand
EAO
Order Code
48-2966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-39J.0986 is a white multi-chip LED lamp equipped with a BA9S bayonet base, designed to operate at 24 V AC-DC for steady light applications. This component offers a reliable LED solution for various industrial and commercial settings, benefiting from LED technologys longevity and energy efficiency. The lamp is particularly suitable for use in control panels, indicator lighting, and equipment instrumentation where a steady and consistent light source is required.
Type LED, multi-chip
Lamp/Lens Colour White
Voltage 24V DC/AC
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat White
Lens Illumination Illuminated
Operating Concat 24 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot