EAO 46-2631.1GE0.000 Mushroom push-button Ø 38, illuminated, red

MPN
46-2631.1GE0.000
Brand
EAO
Order Code
48-2906
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2631.1GE0.000 is a high-quality mushroom push-button designed for industrial and engineering applications. It features a mushroom-shaped actuator with a diameter of 38 mm, providing an easily accessible and sizeable interface for emergency stop and control operations. The button is illuminated and red, maximising visibility in various environmental conditions, making it suitable for high-intensity or low-light settings. It is commonly used in machinery and equipment control panels, serving as an essential component in safety critical environments.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 38mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.024

Reviews

Be the first to submit a review

Trustpilot