EAO 46-2K31.15T0.000 Twin push-button, I/O, illuminated, red-green

MPN
46-2K31.15T0.000
Brand
EAO
Order Code
48-2935
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2K31.15T0.000, offers a twin push-button designed for functionality and reliability in control panel applications. This device features dual illumination, with red and green options, to provide clear visual signals for operational status, enhancing user interface clarity in complex systems. The push-button is engineered to integrate seamlessly into industrial environments where precise control and feedback are required, such as in machinery control panels and automation systems.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 58 Mm X 29 Mm
Front Form Rectangular
Ik Front Protection Ik03
Lens Colour Green-red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.025

Reviews

Be the first to submit a review

Trustpilot