EAO 46-2231.31E0.000 Guarded push-button, illuminated, red, metal

MPN
46-2231.31E0.000
Brand
EAO
Order Code
48-2883
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2231.31E0.000 is a robust, guarded push-button designed for industrial applications requiring high durability and reliability. This push-button features a metallic construction ensuring both longevity and resistance to harsh environments, while its illuminated red cap enhances visibility in dim conditions. The guard around the push-button provides additional protection against accidental activation, making it particularly suitable for use in control panels, machinery operation, and safety systems where inadvertent engagement could lead to operational or safety issues.
Type Pushbutton
IP Rating Ip65
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 29,5mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Red
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.033

Reviews

Be the first to submit a review

Trustpilot