EAO 46-2234.31H0.000 Push-button, illuminated, maintained, green

MPN
46-2234.31H0.000
Brand
EAO
Order Code
48-2896
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-2234.31H0.000 is a push-button switch featuring a maintained action with an illuminated green actuator. This component is ideally suited for control panels and machinery interfaces, providing clear visual feedback when engaged. Engineered for reliability, the switch operates with a consistent electrical performance, making it suitable for use in industrial automation systems and instrumentation. Commonly used in applications requiring robust human-machine interaction, this push-button is designed to withstand frequent use and harsh operating environments.
Type Pushbutton
IP Rating Ip65
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Metal
Front Dimension Concat Ø 29,5mm
Front Form Round
Ik Front Protection Ik03
Lens Colour Green
Lens Illumination Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 6
Mechanical Lifetime 500 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.033

Reviews

Be the first to submit a review

Trustpilot