EAO 46-2W28.4CH0.001 Selector switch illuminated green flush-mount 2-posn Cam A

MPN
46-2W28.4CH0.001
Brand
EAO
Order Code
48-2952
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2W28.4CH0.001 knob selector switch is a robust component designed for precise control in various industrial applications. This switch features an illuminated green indicator and a flush-mount design, ensuring easy integration into control panels while providing clear operational visibility. With its two-position mechanism and Cam A functionality, it is particularly suited for situations requiring straightforward on-off control or selection between two states. Typical applications include machinery operation interfaces, transport systems, and automated process equipment.
Type Selector Switch
Approbations Csa, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Flush
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Silver
Front Bezel Material Aluminium
Front Dimension Concat Ø 35mm
Front Form Round
Ik Front Protection Ik04
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Green
Lever Shape Short
Max No Modules 4
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 30mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class L
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Maintained
Switching Angle Rotation Concat 90°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot