EAO 46-39J.0286 Red multi-chip led lamp, BA9S, 24 V AC-DC, steady light

MPN
46-39J.0286
Brand
EAO
Order Code
48-2963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Was Unit Price (Ex VAT)
1+ £2.54 £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 weeks

EAO 46-39J.0286 is a red multi-chip LED lamp designed with a BA9S base and operates efficiently at 24 volts in both AC and DC configurations. This lamp provides a steady and reliable source of illumination, making it suitable for various industrial and engineering applications where consistent lighting is essential. Common uses include control panels, indicator lights, and machinery status displays where high visibility and durability are required.
Type LED, multi-chip
Lamp/Lens Colour Red
Voltage 24V DC/AC
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat Red
Lens Illumination Illuminated
Operating Concat 24 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot