EAO 46-549.1400 Yellow ergonomic guard for operator

MPN
46-549.1400
Brand
EAO
Order Code
48-2970
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-549.1400 is a yellow ergonomic guard designed specifically for operator safety in various industrial settings. This component is engineered to provide optimal protection while ensuring comfort and ease of use for operators who may be required to handle machinery over prolonged periods. It is constructed with durable materials suitable for environments where physical interaction with safeguards is frequent. Such guards are commonly applied in manufacturing systems and automation environments, where machinery operation poses potential risks to personnel. The yellow colour aids visibility, enhancing safety protocols.
Type Switch Guard
Colour Yellow
Dimensions Concat Ø 60 Mm X 49 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Material Plastic
Mounting Cut Out Dps Concat Ø 22mm
Output Hsd Yes
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot