EAO 46-290J.1000.7PD Key switch 2-position K95 key Cam A key removal I

MPN
46-290J.1000.7PD
Brand
EAO
Order Code
48-2928
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £22.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-290J.1000.7PD, is a robust key selector switch designed with two positions and equipped with a K95 key. This switch utilises Cam A configuration, allowing for precision in selecting operations, and is designed to enable key removal in position I. The switchs construction is engineered to withstand demanding environments, making it suitable for critical control applications in sectors such as industrial automation, transportation, and machinery control systems.
Type Key Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Max No Modules 8
Mechanical Lifetime 50 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 2 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained (a) - Maintained
Switching Angle Rotation Concat 120°
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.079561

Reviews

Be the first to submit a review

Trustpilot