EAO 46-2T00.10J0.000 Modular pilot light, blue

MPN
46-2T00.10J0.000
Brand
EAO
Order Code
48-2940
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2T00.10J0.000 is a modular pilot light designed for engineering applications where visual signalling for machine and system status is required. This particular model features a blue lens, which provides clear visual indication in various industrial environments. The pilot light is designed for easy integration into control panels and other equipment, ensuring consistent performance under demanding conditions. Commonly used in machinery, automation systems, and electrical panels, it is engineered to comply with rigorous industry standards.
Type Pilot Light
Lamp/Lens Colour Blue
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour White
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik03
Illumination Colour Concat Blue
Ip Front Protection Ip65
Lens Cap Colour Blue
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.009

Reviews

Be the first to submit a review

Trustpilot