EAO 46-2W19.1CJ0.004 Knob selector switch, illuminated, blue, 3-position, Cam O

MPN
46-2W19.1CJ0.004
Brand
EAO
Order Code
48-2944
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2W19.1CJ0.004 is a knob selector switch characterised by its illuminated blue design and versatile 3-position cam functionality. This switch is engineered for precise control and high visibility in various applications, ensuring reliable operation in challenging environments. Often employed in industrial control panels, machinery, and equipment dashboards, its robust construction and illumination are essential for environments where clear indication and durable components are critical. The switchs construction supports easy integration into complex systems.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour Blue
Lever Colour Blue
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Rest - Maintained
Switching Angle Rotation Concat 45° Left / 45° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.027

Reviews

Be the first to submit a review

Trustpilot