EAO 46-2W19.1CN0.004 Knob selector switch, illuminated, white, 3-position, Cam O

MPN
46-2W19.1CN0.004
Brand
EAO
Order Code
48-2945
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2W19.1CN0.004 is a knob selector switch that is both illuminated and features a white colour scheme, designed with a three-position mechanism using Cam O technology. This switch is engineered for precision and durability, adeptly handling applications requiring clear and direct user input feedback. The illumination feature provides enhanced visibility in low light environments. Its design is suited for implementation in a variety of industrial control panels, machinery operating stations, and equipment requiring user-operated mode selection.
Type Selector Switch
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 30mm
Front Form Round
Ik Front Protection Ik03
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour White
Lever Shape Short
Max No Modules 2
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Maintained - Rest - Maintained
Switching Angle Rotation Concat 45° Left / 45° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.027

Reviews

Be the first to submit a review

Trustpilot