EAO 46-2J31.15T0.000 Twin push-button I/O, red-green

MPN
46-2J31.15T0.000
Brand
EAO
Order Code
48-2934
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-2J31.15T0.000 Twin push-button I/O, red-green, offers a reliable interface solution for control panels and industrial machinery. This component features a robust dual-button configuration with distinct red and green indicators, facilitating clear visual feedback for operational commands. Engineered for durability and precision, it is well-suited for environments demanding high-frequency use, such as factory automation, transportation systems, and process control. Its construction ensures a long lifespan and resistance to mechanical wear.
Type Pushbutton
IP Rating Ip65
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat 58 Mm X 29 Mm
Front Form Rectangular
Ik Front Protection Ik03
Lens Colour Green-red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.025

Reviews

Be the first to submit a review

Trustpilot