EAO 46-555.1K0A Clear padlockable protective cover for operator

MPN
46-555.1K0A
Brand
EAO
Order Code
48-2971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-555.1K0A refers to a clear padlockable protective cover specifically designed for operators, which ensures the safety and secure operation of control panels. This cover is made from durable transparent materials allowing for easy visibility of the underlying equipment while providing a robust barrier against accidental activation or environmental exposure. The lockable feature offers an added security layer, preventing unauthorised access or tampering with the controls. Commonly utilised in industrial settings.
Type Switch Guard
Colour Colourless
Dimensions Concat 70 Mm X 50 Mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.022

Reviews

Be the first to submit a review

Trustpilot