EAO 46-280S.1CV0.008 Selector switch white 3-posn Cam O spring return to Centre

MPN
46-280S.1CV0.008
Brand
EAO
Order Code
48-2910
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-280S.1CV0.008 is a knob selector switch characterised by its white colour and three-position operation, featuring a Cam O design with a spring return to the central position. This switch is designed for robustness in control systems, providing precise selection capabilities between three distinct functions or modes, making it ideally suited for operator panels and industrial control applications where tactile feedback and reliable performance are critical. Its mechanical spring-return mechanism ensures the switch automatically returns to the centre, enhancing safety.
Type Selector Switch
Approbations Csa, Eac, Ul
Climate Resistance +25°c-97%rh / +45°c-93%rh (iec-en60068-2-30)
Conformities Ce
Design Raised
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Front Bezel Colour Black
Front Bezel Material Plastic
Front Dimension Concat Ø 29mm
Front Form Round
Ik Front Protection Ik06
Ip Front Protection Ip65
Lever Bar Colour White
Lever Colour Black
Lever Shape Short
Max No Modules 8
Mechanical Lifetime 1 Mil. Cycles Of Operation (rcc/rpb)
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Protection Class Ll
Rotary Positions 3 Positions
Shock Resistance 30g, 18ms (en-iec 60068-2-27) | 50g, 11ms (en-iec 60068-2-27)
Standards Norms Csa C22-2, Iec En 60947-1, Iec En 60947-5-1, Ul508
Switching Action Concat Momentary - Rest - Momentary
Switching Angle Rotation Concat 60° Left / 60° Right
Vibration Resistance 5g F= 2...500hz (en-iec 60068-2-6)
Weight 0.030932

Reviews

Be the first to submit a review

Trustpilot