EAO 46-50J.1413 Emergency legend plate Ø 60 "EMERGENCY STOP"

MPN
46-50J.1413
Brand
EAO
Order Code
48-2969
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (109)
Qty Unit Price (Ex VAT)
1+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAO 46-50J.1413 Emergency legend plate Ø 60 Emergency Stop is designed specifically for use in critical safety systems where immediate circuit interruption is required. This legend plate has a diameter of 60 mm, providing clear visibility for operators during emergency situations. Engineered to meet stringent industry standards, it is robust and suitable for a wide range of environments. Typical applications include industrial machinery, production lines, and automated systems where rapid actuation is essential to ensure personnel safety and equipment protection.
Type Legend plate
Colour Yellow
Dimensions Concat Ø 60mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country It
Mounting Cut Out Dps Concat Ø 22mm
Output Hsd Yes
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot