EAO 46-39J.0289 Red multi-chip led lamp, BA9S, 240 V AC-DC, steady light

MPN
46-39J.0289
Brand
EAO
Order Code
48-2965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (109)
Qty Was Unit Price (Ex VAT)
1+ £2.54 £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

EAOs 46-39J.0289 is a red multi-chip LED lamp designed with a BA9S base, suitable for both AC and DC operations at a voltage of 240 V. This lamp provides steady illumination, making it a reliable choice for various signalling applications in industrial and commercial settings. Its construction with multi-chip LEDs ensures enhanced brightness and a longer operational lifespan compared to conventional incandescent lamps. Typical engineering applications include indicator and pilot lights in control panels and machine status displays.
Type LED, multi-chip
Lamp/Lens Colour Red
Voltage 240 Ac/dc -20% / +10%
Conformities Ce
Dimensions Concat Ø 10 Mm X 20 Mm
Electrical Lifetime 50 000 H
Erp Ehq Custom Number 8539.5200
Erp Ehq Source Country It
Illumination Colour Concat Red
Lens Illumination Illuminated
Operating Concat 240 V -20% / +10%
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Standards Norms En 55015, En 61000-3-2, En 61000-3-3, En 61547, Iec En 62471
Weight 0.002

Reviews

Be the first to submit a review

Trustpilot