HuiYuan 3004G6C-CHA-P LED wired Green Circular 3 mm 75 mcd 25° 20 mA |
19-0567
|
|
|
100+ £0.042
Price per unit Ex VAT
|
570nm |
Green |
Circular |
2.3V |
75mcd |
25° |
3mm |
|
LED 3mm |
|
Water clear |
GaP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3004G6C-CSA-S LED Green Circular 3mm 1300mcd 25° 20mA 2.1V |
19-0568
|
|
|
100+ £0.078
Price per unit Ex VAT
|
570nm |
Green |
Circular |
2.1V |
1300mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004G6C-DSA-S LED wired Green Circular 3mm 800mcd 40° 20mA 2.1V |
19-0569
|
|
|
100+ £0.078
Price per unit Ex VAT
|
570nm |
Green |
Circular |
2.1V |
800mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004G6D-EHB-S LED wired Green Circular 3 mm 175 mcd 60° 20 mA |
19-0571
|
|
|
100+ £0.064
Price per unit Ex VAT
|
570nm |
Green |
Circular |
2.3V |
175mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3004G6D-EPB-P LED 3 mm Green Circular 38 mcd 60° 20 mA 2.1 V |
19-0572
|
|
Despatched within 4 working days - 636 in stock
|
100+ £0.052
Price per unit Ex VAT
|
570nm |
Green |
Circular |
2.1V |
38mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004R1C-CSA-A LED wired Red Circular 3mm 1000mcd 25° 20mA 2.1V |
19-0582
|
|
Available to back orderBack order, lead time 8 weeks
|
100+ £0.047
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
1000mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004R1C-CSB-B LED wired red circular 3 mm 1800 mcd 25° 20 mA 2.1 V |
19-0583
|
|
Despatched within 4 working days - 3 in stock
|
100+ £0.040
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
1800mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004R1C-DHE-A LED wired red circular 3 mm 600 mcd 40° 20 mA |
19-0584
|
|
|
150+ £0.038
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.3V |
600mcd |
40° |
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3004R1C-DSA-B LED wired Red Circular 3 mm 800 mcd 40° 20 mA 2.1 V |
19-0586
|
|
Despatched within 4 working days - 1,224 in stock
|
100+ £0.046
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
800mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004R1D-EHB-A LED wired Red Circular 3 mm 125 mcd 60° 20 mA |
19-0587
|
|
Despatched within 4 working days - 25 in stock
|
150+ £0.032
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.3V |
125mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3004R1D-EHC-B LED Red Circular 3 mm 280 mcd 60° 20 mA 2.1 V |
19-0588
|
|
Despatched within 4 working days - 448 in stock
|
100+ £0.040
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
280mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004R2D-EPC-S LED 3 mm Red Wired Circular 75 mcd 60° 20 mA |
19-0589
|
|
Despatched within 4 working days - 135 in stock
|
100+ £0.043
Price per unit Ex VAT
|
635nm |
Red |
Circular |
2.3V |
75mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
GaAsP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3004R4D-EPA-P LED Red Circular 3 mm 8 mcd 60° 20 mA 2.1 V |
19-0590
|
|
Despatched within 4 working days - 1,673 in stock
|
100+ £0.045
Price per unit Ex VAT
|
640nm |
Red |
Circular |
2.1V |
8mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004Y1C-CSA-A LED Yellow Circular 3mm 1000mcd 25° 20mA 2.1V |
19-0591
|
|
|
100+ £0.052
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.1V |
1000mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004Y1C-DHE-A LED Yellow Circular 3mm 600mcd 40° 20mA 2.1V |
19-0593
|
|
Despatched within 4 working days - 103 in stock
|
100+ £0.052
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.1V |
600mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004Y1D-EHB-A LED wired circular yellow 3 mm 130 mcd 60° 20 mA 2.1 V |
19-0594
|
|
|
100+ £0.055
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.1V |
130mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3004Y1D-EHC-B LED wired Yellow Circular 3 mm 275 mcd 60 ° 20 mA |
19-0596
|
|
Despatched within 4 working days - 219 in stock
|
100+ £0.043
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.3V |
275mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3009R1B2C-DSA LED Red-Blue Circular 3mm 1250-1600mcd 35° 20mA |
19-0598
|
|
Despatched within 4 working days - 54 in stock
|
20+ £0.229
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
3mm |
Red, Blue |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3009R1G6C-DHB LED red and green circular 3mm 175mcd 75mcd 35° 20mA |
19-0599
|
|
Despatched within 4 working days - 638 in stock
|
50+ £0.088
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
3mm |
Red, Green |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3009R1G6C-DHE LED Red Green Circular 3 mm 700 mcd 750 mcd 35° 20 mA |
19-0601
|
|
|
25+ £0.172
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
3mm |
Red, Green |
multicolour |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3009Y1G3C-DSC LED wired Yellow Green Circular 3mm 2200-2650mcd 35° 20m |
19-0603
|
|
|
20+ £0.222
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
3mm |
Yellow, Green |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3034B2C-CSB-A LED Blue Circular 3mm 1800mcd 25° 20mA 3.1V |
19-0606
|
|
Despatched within 4 working days - 520 in stock
|
50+ £0.093
Price per unit Ex VAT
|
465nm |
Blue |
Circular |
3.1V |
1800mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034B2C-CSD-C LED wired Blue Circular 3 mm 7000 mcd 25° 20 mA 3.1 V |
19-0608
|
|
Despatched within 4 working days - 24 in stock
|
50+ £0.132
Price per unit Ex VAT
|
465nm |
Blue |
Circular |
3.1V |
7000mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034B2C-DSC-C LED wired Blue Circular 3 mm 3100 mcd 40° 20 mA 3.1 V |
19-0609
|
|
Despatched within 4 working days - 263 in stock
|
50+ £0.132
Price per unit Ex VAT
|
465nm |
Blue |
Circular |
3.1V |
3100mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034B2D-EHD-A LED wired Blue Circular 3 mm 500 mcd 60° 20 mA |
19-0610
|
|
Despatched within 4 working days - 1,598 in stock
|
100+ £0.076
Price per unit Ex VAT
|
465nm |
Blue |
Circular |
3.3V |
500mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3034B2D-ESA-C LED Wired Blue Circular 3 mm 2800 mcd 60° 20mA 3.1V |
19-0611
|
|
|
50+ £0.125
Price per unit Ex VAT
|
465nm |
Blue |
Circular |
3.1V |
2800mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034G3C-DSB-A LED wired Green Circular 3 mm 3000 mcd 40° 20 mA 3.1 V |
19-0612
|
|
Despatched within 4 working days - 299 in stock
|
50+ £0.101
Price per unit Ex VAT
|
525nm |
Green |
Circular |
3.1V |
3000mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034G3D-EHE-A LED Green 3mm 2000mcd 60° 20mA 3.1V |
19-0613
|
|
|
50+ £0.101
Price per unit Ex VAT
|
525nm |
Green |
Circular |
3.1V |
2000mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034G3D-ESA-B LED wired Green Circular 3mm 3000mcd 60° 20mA 3.1V |
19-0614
|
|
Despatched within 4 working days - 230 in stock
|
20+ £0.207
Price per unit Ex VAT
|
525nm |
Green |
Circular |
3.1V |
3000mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034R1C-CSC-C LED Wired Red Circular 3mm 3700mcd 25° 20mA 2.1V |
19-0616
|
|
|
50+ £0.119
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
3700mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034R1C-DSB-C LED Red Circular 3mm 1600mcd 40° 20mA 2.1V |
19-0617
|
|
|
50+ £0.119
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
1600mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034R1C-DSD-E LED wired Red Circular 3mm 4000mcd 40° 20mA |
19-0618
|
|
Despatched within 4 working days - 845 in stock
|
25+ £0.168
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.3V |
4000mcd |
40° |
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3034R1D-EHE-C LED wired Red Circular 3mm 1300mcd 60° 20mA 2.1V |
19-0619
|
|
Despatched within 4 working days - 344 in stock
|
50+ £0.120
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.1V |
1300mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034R1D-ESA-E LED wired Red Circular 3mm 2500mcd 60° 20mA |
19-0621
|
|
Despatched within 4 working days - 438 in stock
|
25+ £0.169
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.3V |
2500mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3034W2C-CSC-A LED wired White Circular 3 mm 2800 mcd 25° 20 mA 3.1 V |
19-0622
|
|
Despatched within 4 working days - 1,448 in stock
|
50+ £0.102
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
2800mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2C-CSD-B LED wired White Circular 3 mm 5900 mcd 25° 20 mA 3.1 V |
19-0623
|
|
|
50+ £0.106
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
5900mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2C-CUA-C LED White Circular 3 mm 13000 mcd 25° 20 mA 3.1 V |
19-0624
|
|
Despatched within 4 working days - 46 in stock
|
50+ £0.140
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
13000mcd |
25° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2C-DSA-A LED wired White Circular 3 mm 2000 mcd 40° 3.1 V |
19-0626
|
|
|
50+ £0.095
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
2000mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2C-DSC-B LED wired White Circular 3 mm 3400 mcd 40° 20 mA 3.1 V |
19-0631
|
|
Despatched within 4 working days - 318 in stock
|
50+ £0.109
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
3400mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2C-DSE-C LED white circular 3mm 5500mcd 40° 20mA 3.1V |
19-0633
|
|
|
50+ £0.140
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
5500mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2D-EHD-A LED wired White Circular 3mm 700mcd 60° 20mA 3.1V |
19-0634
|
|
Despatched within 4 working days - 1,793 in stock
|
50+ £0.102
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
700mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2D-ESA-B LED wired White Circular 3mm 1800mcd 60° 20mA 3.1V |
19-0637
|
|
Despatched within 4 working days - 258 in stock
|
50+ £0.109
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
1800mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034W2D-ESB-C LED wired White Circular 3 mm 3500 mcd 60° 20 mA 3.1 V |
19-0638
|
|
Despatched within 4 working days - 718 in stock
|
50+ £0.140
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.1V |
3500mcd |
60° |
3mm |
|
|
80°C |
Diffused |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034Y1C-DSB-C LED wired yellow circular 3mm 1600mcd 40° 20mA 2.1V |
19-0641
|
|
Despatched within 4 working days - 843 in stock
|
50+ £0.119
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.1V |
1600mcd |
40° |
3mm |
|
|
80°C |
Water clear |
|
80°C |
-30°C |
THT |
-30°C |
20mA |
1 |
HuiYuan 3034Y1D-ESA-E LED Yellow Circular 3 mm 2500 mcd 60° 20 mA Wired |
19-0642
|
|
Despatched within 4 working days - 5 in stock
|
25+ £0.169
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.3V |
2500mcd |
60° |
3mm |
|
LED 3mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3204R1C-EHD-A LED Red Oval 3mm 540mcd 70° 30° 20mA |
19-0643
|
|
|
150+ £0.031
Price per unit Ex VAT
|
628nm |
Red |
Oval |
2.3V |
540mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3204R1C-ESA-B LED 3mm Red Oval 1000mcd 70° 30° 20mA Wired |
19-0644
|
|
|
150+ £0.037
Price per unit Ex VAT
|
628nm |
Red |
Oval |
2.3V |
1000mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3234B2C-ESA-A LED wired Blue Oval 3 mm 1000 mcd 70° 30° 20 mA |
19-0646
|
|
|
100+ £0.074
Price per unit Ex VAT
|
465nm |
Blue |
Oval |
3.3V |
1000mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3234B2C-ESC-C LED wired Blue Oval 3mm 3250mcd 70° 30° 20mA |
19-0647
|
|
|
50+ £0.105
Price per unit Ex VAT
|
465nm |
Blue |
Oval |
3.3V |
3250mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3234G3C-ESB-A LED Wired Green Oval 3mm 2300mcd 70° 30° 20mA |
19-0648
|
|
|
50+ £0.099
Price per unit Ex VAT
|
528nm |
Green |
Oval |
3.3V |
2300mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3234R1C-ESB-C LED Red Oval 3 mm 1850 mcd 70° 30° 20 mA |
19-0649
|
|
|
50+ £0.091
Price per unit Ex VAT
|
628nm |
Red |
Oval |
2.3V |
1850mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 3234Y1C-ESC-E LED wired Yellow Oval 3 mm 4150 mcd 70 ° 30 ° 20 mA |
19-0651
|
|
Despatched within 4 working days - 318 in stock
|
25+ £0.140
Price per unit Ex VAT
|
588nm |
Yellow |
Oval |
2.3V |
4150mcd |
|
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5003R1C-CSB-B LED wired Red Circular 5 mm 1750 mcd 20 ° 25 ° 20 mA |
19-0666
|
|
|
150+ £0.038
Price per unit Ex VAT
|
635nm |
Red |
Circular |
2.3V |
1750mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5003Y1C-CSAA LED wired Yellow Circular 5mm 1150mcd 20°/25° 20mA |
19-0677
|
|
Despatched within 4 working days - 19 in stock
|
100+ £0.036
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.3V |
1150mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5019R1B2C-DSA LED wired red/blue circular 5 mm 1250/1600 mcd 20 mA |
19-0691
|
|
|
20+ £0.222
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
5mm |
Red, Blue |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5019R1G3C-DSC LED Wired Red Green Circular 5mm 2200 mcd 2650 mcd 35° 2 |
19-0692
|
|
|
20+ £0.229
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
5mm |
Red, Green |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5019R1G6C-DHB LED wired Red Green Circular 5 mm 175 mcd 35° 20 mA |
19-0693
|
|
|
50+ £0.107
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
5mm |
Red, Green |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5019R1G6C-DHE LED Red Green Circular 5 mm 700 mcd 600 mcd 35° 20 mA |
19-0694
|
|
|
25+ £0.166
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
35° |
5mm |
Red, Green |
multicolour |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034B2C-CSB-A LED Blue Circular 5mm 1150mcd 20°/25° 20mA Wired |
19-0699
|
|
|
100+ £0.076
Price per unit Ex VAT
|
525nm |
Blue |
Circular |
3.5V |
1150mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034G3C-CSC-A LED wired Green Circular 5mm 4000mcd 20° 20mA |
19-0709
|
|
|
50+ £0.107
Price per unit Ex VAT
|
525nm |
Green |
Circular |
3.5V |
4000mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034R1C-CSE-E LED wired Red Circular 5 mm 9500 mcd 20° 25° 20 mA |
19-0714
|
|
Despatched within 4 working days - 163 in stock
|
25+ £0.170
Price per unit Ex VAT
|
635nm |
Red |
Circular |
2.3V |
9500mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034W2C-CSB-A LED White Circular 5mm 2250mcd 20° 20mA |
19-0723
|
|
|
50+ £0.083
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.5V |
2250mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034W2C-CUA-C LED Wired White Circular 5 mm 12500 mcd 20° 20 mA |
19-0724
|
|
|
50+ £0.113
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.5V |
12500mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5034Y1C-CSE-E LED Wired Yellow Circular 5mm 9500mcd 20°/25° 20mA |
19-0733
|
|
Despatched within 4 working days - 890 in stock
|
25+ £0.170
Price per unit Ex VAT
|
588nm |
Yellow |
Circular |
2.3V |
9500mcd |
|
5mm |
|
LED 5mm |
|
Water clear |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5039R2G3B2C-ESB LED wired Red Green Blue Circular 5mm 45° 20mA |
19-0739
|
|
|
10+ £0.532
Price per unit Ex VAT
|
Not Specified |
|
Circular |
2.3V |
|
45° |
5mm |
Red, Green, Blue |
multicolour |
|
Water clear |
|
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5234G3D-JHC-A LED wired Green Oval 5 mm 1250 mcd 110° 50° 20 mA |
19-0744
|
|
Despatched within 4 working days - 871 in stock
|
50+ £0.102
Price per unit Ex VAT
|
525nm |
Green |
Oval |
3.3V |
1250mcd |
|
5mm |
|
LED 5mm |
|
Diffused |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5234G3D-JSA-B LED wired Green Oval 5 mm 1750 mcd 110° 50° 20 mA |
19-0746
|
|
Despatched within 4 working days - 473 in stock
|
50+ £0.144
Price per unit Ex VAT
|
628nm |
Green |
Oval |
3.3V |
1750mcd |
|
5mm |
|
LED 5mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5234R1D-JHC-C LED Red Oval 5 mm 550 mcd 110° 50° 20 mA wired |
19-0747
|
|
|
50+ £0.091
Price per unit Ex VAT
|
628nm |
Red |
Oval |
2.3V |
550mcd |
|
5mm |
|
LED 5mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5234R1D-JSA-E LED wired Red Oval 5mm 1500mcd 20mA 110°/50° |
19-0748
|
|
Despatched within 4 working days - 76 in stock
|
25+ £0.172
Price per unit Ex VAT
|
628nm |
Red |
Oval |
2.3V |
1500mcd |
|
5mm |
|
LED 5mm |
|
Diffused |
AlGaInP |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 5234W2D-JHD-A LED wired White Oval 5 mm 1250 mcd 110 ° beam angle |
19-0749
|
|
|
50+ £0.083
Price per unit Ex VAT
|
Not Specified |
White |
Oval |
3.3V |
1250mcd |
|
5mm |
|
LED 5mm |
|
Diffused |
InGaN |
|
|
Radial lead |
|
20mA |
1 |
HuiYuan 9355R1C-HSA-C LED Red Circular 3mm 1250 mcd 120° 20 mA Wired |
19-0813
|
|
|
50+ £0.130
Price per unit Ex VAT
|
628nm |
Red |
Circular |
2.3V |
1250mcd |
120° |
3mm |
|
LED 3mm |
|
Water clear |
AlGaInP |
|
|
Packaged |
|
20mA |
1 |
HuiYuan 9355W2C-HSB-B LED wired White Circular 3 mm 2250 mcd 120° 20 mA |
19-0814
|
|
Despatched within 4 working days - 634 in stock
|
25+ £0.198
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.5V |
2250mcd |
120° |
3mm |
|
LED 3mm |
|
Water clear |
InGaN |
|
|
Packaged |
|
20mA |
1 |
HuiYuan 9555W2C-HSB-B LED Wired White Circular 3 mm 2500 mcd 100° 20 mA |
19-0815
|
|
|
20+ £0.213
Price per unit Ex VAT
|
Not Specified |
White |
Circular |
3.5V |
2500mcd |
100° |
3mm |
|
LED 3mm |
|
Water clear |
InGaN |
|
|
Packaged |
|
20mA |
1 |