HuiYuan 3004Y1D-EHB-A LED wired circular yellow 3 mm 130 mcd 60° 20 mA 2.1 V

MPN
3004Y1D-EHB-A
Brand
HuiYuan
EAN-13
2050004733631
Order Code
19-0594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

HuiYuan 3004Y1D-EHB-A is a high-performance LED component designed with a 3 mm circular wired package. This yellow LED offers a luminous intensity of 130 millicandela with a viewing angle of 60 degrees, operating effectively at a forward current of 20 milliamps and a forward voltage of 2.1 volts. It is an efficient light-emitting diode ideal for semiconductor lighting applications that require a single wavelength output, such as indicator lights, signal lighting, and various types of electronic visual displays. Featuring a compact design, the 3004Y1D-EHB-A provides precise and reliable illumination, making it suitable for integration into systems where space efficiency and energy effectiveness are essential. This component serves engineers and designers seeking dependable LED solutions for a range of industrial and consumer electronics applications.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 130mcd
Forward Voltage 2.1V
Viewing Angle 60°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Diffused
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot