HuiYuan 3034R1D-ESA-E LED wired Red Circular 3mm 2500mcd 60° 20mA

MPN
3034R1D-ESA-E
Brand
HuiYuan
EAN-13
2050005016870
Order Code
19-0621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
25+ £0.169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

HuiYuan 3034R1D-ESA-E is a wired red circular LED designed with a 3 mm diameter, providing a luminous intensity of 2500 millicandela and a viewing angle of 60 degrees while operating at a forward current of 20 milliamperes. This high-efficiency semiconductor lighting component employs a single-wavelength light emission, making it suitable for precise signalling and indicator applications. Its robust construction and reliable performance at low power consumption are ideal for a range of engineering applications, including automotive indicator systems, consumer electronics displays, and communication equipment. The compact design of the HuiYuan 3034R1D-ESA-E allows for easy integration into various electronic circuits and assemblies where space and performance are critical.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2.3V
Viewing Angle 60°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Diffused
Technology AlGaInP
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot