HuiYuan 9355R1C-HSA-C LED Red Circular 3mm 1250 mcd 120° 20 mA Wired

MPN
9355R1C-HSA-C
Brand
HuiYuan
EAN-13
2050005013619
Order Code
19-0813
Country of Origin
China
View Full Product Range (73)

Discontinued


HuiYuan's 9355R1C-HSA-C is a 3mm red circular LED, specifically designed to deliver high-intensity illumination with a luminous intensity of 1250 millicandela at a nominal current of 20 milliamperes. Its light emission is centred at a single wavelength, providing precise semiconductor lighting that is ideal for applications requiring consistent and specific colour outputs. This LED boasts a wide viewing angle of 120 degrees, making it particularly suitable for use in indicators, displays, and backlighting applications where uniform light distribution is crucial. Engineers will appreciate the 9355R1C-HSA-C for its reliability and efficiency in low-power contexts, as well as for its capability to integrate seamlessly into various lighting systems, including those requiring surface-mount technology.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1250mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 3mm
Content 1
LED features LED 3mm
Product Type Water clear
Technology AlGaInP
Type Packaged

Alternatives (5)


Trustpilot