HuiYuan 3034B2C-CSD-C LED wired Blue Circular 3 mm 7000 mcd 25° 20 mA 3.1 V

MPN
3034B2C-CSD-C
Brand
HuiYuan
EAN-13
2050004733075
Order Code
19-0608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (73)
Qty Unit Price (Ex VAT)
50+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

HuiYuan's 3034B2C-CSD-C is a robust LED component designed with precision for application in various engineering contexts. This wired blue circular LED features a 3 mm diameter, providing a brightness level of 7000 millicandela (mcd) and a focused beam angle of 25 degrees, making it highly suitable for applications requiring directional lighting. The device operates at a forward current of 20 mA and a forward voltage of 3.1 V, ensuring efficient performance in low-power electronic systems. Typical applications include use in indicator lighting, electronic displays, and optical sensors where a reliable source of blue light is critical. Its single-wavelength blue light emission is ideal for tasks requiring specific spectral characteristics, further highlighting its utility in diverse engineering solutions.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 7000mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 3mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Water clear
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot